172709-0101

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2, Glow-Wire Capable, 1 Circuit, White

Ensure secure connections with our Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer. Designed for 4.20mm Pitch connectors, this UL 94V-2 compliant retainer offers glow-wire capability for added safety. Its white nylon construction guarantees durability, while its single-circuit configuration provides reliable performance. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Featuring a locking mechanism to the mating part, it ensures a stable connection. Perfect for maintaining the integrity of your Mini-Fit TPA2 setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172709-0101
Color: White
Series: 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance
Connector Type: Mini-Fit TPA2, TPA - Term Pos Assurance
Number of Contacts: 1
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 1
Lock to Mating Part: Yes
Product Name: Mini-Fit TPA2
Part Aliases: 1727090101
SKU: MOL172709-0101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: