172709-0012
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 12 Circuits, White
Enhance the security and reliability of your Mini-Fit TPA2 connectors with our Terminal Position Assurance Retainer. Designed for a 4.20mm pitch and featuring UL 94V-0 certification, this white retainer ensures a safe and low-halogen operation. With 12 circuits, it offers comprehensive protection for your connections. Made of durable nylon, it guarantees long-lasting performance even in challenging environments. The lock-to-mating part feature adds an extra layer of stability, making it ideal for critical applications. Compliant with RoHS standards, this retainer is a responsible choice for your connectivity needs. Explore our Mini-Fit TPA2 series for a complete solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0012 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090012 |
SKU: | MOL172709-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |