172709-0009
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 9 Circuits, White
Enhance the security and reliability of your Mini-Fit TPA2 connectors with our Terminal Position Assurance (TPA) Retainer. Designed for a 4.20mm pitch configuration, this component offers UL 94V-0 certification and low-halogen construction, ensuring safety and compliance. Featuring 9 circuits in a single row, it guarantees seamless connectivity. Crafted from durable nylon, it withstands harsh operating environments with a temperature range of -40 to 105°C. The white color adds a sleek finish, while the locking mechanism ensures a stable connection. Elevate your connector setup with this essential accessory for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0009 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090009 |
SKU: | MOL172709-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |