172709-0108
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 8 Circuits, White
Enhance the security and reliability of your connections with our Mini-Fit TPA2 Terminal Position Assurance Retainer. Designed for 4.20mm pitch connectors, this accessory features UL 94V-2 Glow-Wire Capable material in a sleek white finish. With eight circuits and a single row configuration, it ensures efficient performance in various applications. Crafted from durable nylon, it guarantees long-lasting durability even in challenging environments. The integrated locking mechanism provides added stability, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0108 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090108 |
SKU: | MOL172709-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |