172709-0112

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 12 Circuits, White

Enhance the security and reliability of your Mini-Fit TPA2 connectors with our Terminal Position Assurance Retainer. Designed for 4.20mm pitch connectors, this UL 94V-2 Glow-Wire Capable accessory ensures proper positioning and prevents accidental disconnections. With 12 circuits and a sleek white finish, it not only offers functional benefits but also adds a touch of professionalism to your setups. Crafted from durable nylon and RoHS compliant, it guarantees safe and eco-friendly usage. Operating seamlessly in temperatures ranging from -40 to 105 °C, this TPA Retainer is essential for maintaining signal integrity in demanding environments. Trust in its locking mechanism to securely fasten to the mating part, providing peace of mind in your connectivity solutions. Ideal for applications in various industries, including telecommunications, data centers, and industrial automation, this Mini-Fit TPA2 accessory is a must-have for ensuring optimal performance and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172709-0112
Color: White
Series: 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance
Connector Type: Mini-Fit TPA2, TPA - Term Pos Assurance
Number of Contacts: 12
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Lock to Mating Part: Yes
Product Name: Mini-Fit TPA2
Part Aliases: 1727090112
SKU: MOL172709-0112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: