172952-0402
Micro-Fit TPA Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black
Easily connect power sources with our Micro-Fit TPA Receptacle Housing. Designed for dual-row setups with four circuits, this housing ensures secure and efficient connections. Crafted from UL 94V-2 compliant black nylon, it offers durability and safety. With glow-wire capability and an operating temperature range of -40 to 105°C, it's suitable for various environments. Featuring polarized mating and lockable to the corresponding part, it guarantees proper alignment. Ideal for wire-to-wire or wire-to-board setups, this housing is a versatile solution for your connectivity needs. RoHS compliant and part of the Fit Families campaign, it's a responsible choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-0402 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1729520402 |
SKU: | MOL172952-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |