172952-2401
Micro-Fit TPA Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connections with our Micro-Fit TPA Receptacle Housing, featuring a dual-row design with 24 circuits for efficient connectivity. Crafted from UL 94V-0 rated, low-halogen black nylon, this housing ensures both safety and durability. With a 3mm pitch and polarized mating, it guarantees secure and accurate assembly. Suitable for wire-to-wire and wire-to-board applications, it's a versatile choice for various circuit setups. Meeting RoHS compliance standards, it's also environmentally friendly. Elevate your connectivity solutions with the Micro-Fit TPA.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-2401 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729522401 |
SKU: | MOL172952-2401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |