172952-1002
Micro-Fit TPA Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit TPA Receptacle Housing. This dual-row housing boasts 10 circuits, ensuring reliable performance in various applications. Crafted from UL 94V-2 compliant black nylon, it offers durability and safety. Glow-wire capable and operating in a wide temperature range from -40 to 105°C, this housing is designed for versatility. Featuring polarized mating and a lock to the mating part, it guarantees secure connections. Suitable for both wire-to-wire and wire-to-board setups, it's a versatile solution for your connectivity needs. With CSA and UL certifications, you can trust in its quality. Upgrade your power systems with the Micro-Fit TPA Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-1002 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1729521002 |
SKU: | MOL172952-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |