172952-0602
Micro-Fit TPA Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit TPA Receptacle Housing. This dual-row housing features six circuits, crafted from durable UL 94V-2 compliant black nylon for reliable performance. Designed with glow-wire capability and operating seamlessly in temperatures ranging from -40 to 105°C, it ensures safety and efficiency. Perfect for wire-to-wire or wire-to-board configurations, this housing is polarized for easy mating, with locking functionality for added security. Trust in its CSA and UL certifications, guaranteeing quality and compliance. Upgrade your connectivity with the Micro-Fit TPA, an essential component in the Fit Families lineup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-0602 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1729520602 |
SKU: | MOL172952-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |