172952-1202
Micro-Fit TPA Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with the Micro-Fit TPA Receptacle Housing. Designed for dual-row setups, this housing boasts 12 circuits for efficient connectivity. Crafted from UL 94V-2 compliant black nylon, it ensures safety and durability. Glow-wire capable and operating within a wide temperature range of -40 to 105°C, it offers reliable performance in various environments. With polarized mating and locking features, it guarantees secure connections. Ideal for wire-to-wire or wire-to-board applications, it's a versatile solution for your power circuit needs. Certified by CSA and UL, it meets stringent quality standards. Upgrade your connectivity with the Micro-Fit TPA Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-1202 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1729521202 |
SKU: | MOL172952-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |