172952-0802
Micro-Fit TPA Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with this Micro-Fit TPA Receptacle Housing. Designed for efficiency, this housing features a dual-row configuration with 8 circuits, providing ample connectivity options. Crafted from durable black nylon material with UL 94V-2 and Glow-Wire Capable certification, it ensures safety and reliability in any application. The 3 mm pitch and polarized mating offer secure and precise connections. Suitable for both Wire to Wire and Wire to Board setups, it allows for versatile usage. With LR19980 and E29179 certifications, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various pin and socket housing needs, this Micro-Fit TPA connector is a valuable addition to your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-0802 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1729520802 |
SKU: | MOL172952-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |