172952-2201
Micro-Fit TPA Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your connectivity solutions with the Micro-Fit TPA Receptacle Housing. Designed for reliability, this dual-row housing accommodates 22 circuits with UL 94V-0 and low-halogen compliance for safety. Crafted in sleek black nylon, it ensures durability while meeting rigorous flammability standards. Ideal for power applications, its 3mm pitch and polarized design guarantee secure connections. With certifications from CSA and UL, rest assured of its quality. Operating in a wide temperature range from -40 to 105°C, it offers versatility for various environments. Perfect for wire-to-wire or wire-to-board setups, its lock-to-mating feature adds to its convenience. RoHS compliant and meeting global standards, the Micro-Fit TPA is a reliable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-2201 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729522201 |
SKU: | MOL172952-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |