173112-0273
FCT Female Screw Lock, 4-40 UNC Inner Thread and M3 Outer Thread, 12.70mm Length, Tin-Plated Steel
Enhance connectivity with our FCT Female Screw Lock, designed for seamless integration in a variety of applications. With a 4-40 UNC inner thread and M3 outer thread, this versatile component offers secure fastening and optimal performance. Crafted from tin-plated steel, it ensures durability and longevity. The 12.70mm length makes it suitable for a range of setups, while its compliance with RoHS regulations underscores our commitment to sustainability. Trust in FCT Products to deliver reliable solutions for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0273 |
Series: | 173112 |
Product Name: | FCT Products |
Part Aliases: | 1731120273;F-GSCH1/5-K126SN |
SKU: | MOL173112-0273 |
Supplier Product: | Accessories / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |