173112-0678
FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 0.20µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable
Enhance your connectivity with this FCT Coaxial Contact, designed for seamless performance in RG-174U, RG-188AU, or RG-316U Cable applications. This male contact features a straight orientation and crimp termination method, ensuring secure and reliable connections. With 50 Ohms impedance and 0.20µm gold plating over copper alloy, it guarantees optimal signal transmission. Operating in a wide temperature range from -55 to 135°C, it's perfect for diverse environments. RoHS compliant, this contact is not only high-performing but also environmentally friendly, making it a top choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0678 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120678;FMS001P101 |
SKU: | MOL173112-0678 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |