173112-1064
FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating, for RG-174U, RG-188AU, or RG-316U Cable
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in male, straight, crimp applications. With a 50 Ohm impedance and 0.10µm Gold over Nickel Phosphorus plating, this contact ensures reliable signal transmission for RG-174U, RG-188AU, or RG-316U cable types. Crafted from durable Copper Alloy, it guarantees longevity and performance even in harsh environments with an operating temperature range of -55 to 135 °C. Trust in its secure crimp termination method, suitable for various industrial applications, and enjoy 200 mating cycles of consistent connectivity. Explore the possibilities with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-1064 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .1 µm |
Product Name: | FCT Products |
Part Aliases: | 1731121064;FMS001P202 |
SKU: | MOL173112-1064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |