39-03-6120

2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, Panel Mount, without Panel Mount, 12 Circuits

Enhance your power panel connectivity with our Standard .093" Plug, featuring 12 contacts arranged in three rows for efficient wire-to-wire or wire-to-board connections. Crafted from durable nylon with a natural finish, this connector ensures reliable performance in a variety of environments. With a 6.7mm pitch and 7A amperage, it meets industry standards for power circuit applications. The UL and CSA certifications guarantee safety and quality, while the polarized design and locking mechanism ensure secure mating. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs. Packaged in a convenient bag, it's ready for installation in any setting. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your wiring projects with this essential component, designed for maximum efficiency and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-6120
Color: Natural
Series: 3191
Amperage: 7 A
Connector Type: Standard .093"
Gender: Plug
Number of Contacts: 12
Number of Rows: 3
Pitch: 6.7 mm
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:39-03-6124|Link:5219
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Part Aliases: 0039036120
Contact Detail: 3x4
SKU: MOL39-03-6120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: