19019-0005
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.81mm
Enhance your wire connections with our Avikrimp Quick Disconnect, designed for 18-22 (0.80-0.35mm) wire sizes. This female terminal, featuring a vibrant red color, is the perfect solution for secure and efficient crimp or compression terminations. Crafted from durable brass with tin plating, it ensures reliable conductivity and can handle voltages up to 300V. The insulation, made from high-quality nylon (PA), guarantees safety and longevity even in extreme temperatures ranging from -65 to 105 °C. With a compact size of 2.79 x 0.81mm, it is compatible with various tab widths and thicknesses, offering versatility in applications. Whether you're working on automotive, industrial, or electronic projects, this RoHS-compliant terminal, boasting UL and CSA certifications, is a must-have component for your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0005 |
Color: | Red |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.9 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190005;AA-8134T |
SKU: | MOL19019-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |