19019-0056
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm
Enhance connectivity with our Avikrimp Quick Disconnect Terminal, designed for seamless integration with 12-14 (3.30-2.00mm?) wires. This female connector features a durable brass construction with tin plating, ensuring reliable performance in various applications. Its yellow color and straight orientation make identification and installation effortless, while the nylon insulation guarantees safe operation. With UL and CSA certifications, rest assured of its quality and compliance with industry standards. Ideal for use in environments with temperatures ranging from -65 to 105°C, this terminal is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19019-0056 |
Color: | Yellow |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190056;PZ-8139-032 |
SKU: | MOL19019-0056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |