| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0048 |
| Color: | Yellow |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190048 P-8139 |
| SKU: | MOL19019-0048 |
19019-0048
| Heilind Number: | MOL19019-0048 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19019-0048 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect, Female terminal. Designed for 12-14 AWG wires, with a 4.75mm x 0.51mm tab size, this connector ensures a secure fit. Crafted from durable brass with tin plating, it offers reliable conductivity up to 300V. The yellow color and straight orientation make identification and installation a breeze. With nylon insulation and a wide operating temperature range, -65 to 105 °C, it guarantees safety and performance in various environments. This RoHS-compliant terminal is perfect for a range of applications, from automotive to industrial. Upgrade your connectivity with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0023 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0011 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm | ![]() |
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0134 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 204723-0008 | Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black | ![]() |
| Molex 35023-0004 | 2.00mm Pitch Board-in Crimp Housing, 4 Circuits, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


