19039-0010
Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted from durable nylon with brass contacts plated in tin, this receptacle ensures reliable performance. Its straight orientation and crimp or compression termination method offer easy installation. Meeting stringent safety standards, it is RoHS compliant and has a wide operating temperature range of -40 to 105 °C. Perfect for professional or DIY projects, this receptacle guarantees secure and efficient connectivity. Elevate your wiring experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19039-0010 |
Color: | Blue |
Series: | 19039 - Avikrimp |
Connector Type: | Avikrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190390010;BRB-8180N |
SKU: | MOL19039-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |