19039-0027

Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier

Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for 22-18 AWG wires. Crafted with durable PVC and featuring a straight orientation, it ensures a secure fit for male plug diameters up to 3.96mm. With brass contacts plated in tin, this female receptacle guarantees reliable conductivity, suitable for voltages up to 600V. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets stringent industry standards for insulation and material flammability. Easy to install via crimp or compression, it's an essential component for various applications in connectors, crimp terminals, and splices. RoHS compliant and UL certified, it offers peace of mind in both performance and environmental responsibility. Elevate your wiring projects with the precision and quality of our Avikrimp Snap Plug Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19039-0027
Color: Red
Series: 19039 - Avikrimp
Connector Type: Avikrimp, Snap Receptacle
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, PVC
Insulation Material: PVC
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.25 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0190390027;BRA-8156BT
SKU: MOL19039-0027

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download