19039-0030

Avikrimp Bullet Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier

Enhance your wire connections with our Avikrimp Bullet Receptacle, designed for 14-16 AWG wires. Crafted from durable PVC with brass contacts plated in tin, it ensures reliable conductivity. This female receptacle, suitable for crimp or compression terminations, accommodates a 4.57mm male plug, making it versatile for various applications. With a high voltage rating of 600V and an operating temperature range from -40 to 105°C, it guarantees performance in demanding environments. RoHS compliant and boasting UL and CSA certifications, this straight orientation connector is a quality choice for your connectivity needs. Available in a convenient Mylar Tape Carrier, it's easy to integrate into your workflow.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19039-0030
Color: Blue
Series: 19039 - Avikrimp
Connector Type: Avikrimp, Snap Receptacle
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, PVC
Insulation Material: PVC
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.81 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0190390030;BRB-8180T
SKU: MOL19039-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: