19067-0025

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8)

Part Aliases: Molex 0190670025   Molex D-951-56  
Enhance your wire connectivity with the NylaKrimp Funnel Entry Ring Tongue Terminal, perfect for 8 AWG wires. Featuring a secure crimp or compression termination method, this terminal boasts a 5/16" stud size (M8) for versatile use. Crafted with durable nylon (PA) insulation material and meeting flammability standards, it ensures safety and reliability. The tin-plated contact and closed barrel design offer efficient conductivity, with UL and CSA certifications guaranteeing quality. RoHS compliant, this terminal is an essential component for professional wiring projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19067-0025
Series:19067 - NylaKrimp
Connector Type:NylaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:8.98 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0190670025 D-951-56
SKU:MOL19067-0025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download