19069-0218
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Mylar Tape Carrier
Enhance your electrical connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wire, this terminal boasts a secure crimp or compression termination method. The contact plating in tin ensures reliable conductivity, while the closed barrel type adds durability. With a stud size of 10 (M5) and a length of 24.18mm, it's perfect for various applications. RoHS compliant, UL and CSA agency certified, this terminal guarantees quality and safety. Whether you're a professional electrician or a DIY enthusiast, trust in the performance of this Krimptite connector to streamline your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0218 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690218;C-130-10T |
SKU: | MOL19069-0218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |