19069-0061
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wire applications. Featuring a durable tin contact plating and a secure crimp or compression termination method, this terminal ensures reliable conductivity. With a stud size of 10 (M5) and compatibility with wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²), it offers versatility for various projects. Certified by LR18689 and E32244, it meets stringent quality standards. The closed barrel design adds to its durability, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0061 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690061;AA-133-10 |
SKU: | MOL19069-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |