19071-0229
InsulKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your wire termination efficiency with our InsulKrimp Ring Tongue Terminal. Designed for 6 AWG wires, this high-quality connector boasts a durable construction with a natural finish. Featuring a 5/16" (M8) stud size and tin-plated contact areas, it ensures reliable conductivity. The insulated PVC material and closed barrel design offer added safety and protection. With UL and CSA certifications, you can trust in its compliance with industry standards. Whether you're crimping or compressing, this terminal guarantees secure and efficient connections. Perfect for various applications, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with the assurance of quality and performance that our InsulKrimp Terminal provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0229 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 11.2 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710229;E-660-56X |
SKU: | MOL19071-0229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |