19071-0272
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Specifically designed for 2 AWG wires, this terminal ensures secure and efficient cable termination. Crafted with high-quality materials and featuring a tin contact plating, it guarantees reliable conductivity. The closed barrel design and PVC insulation provide added safety and durability. With UL and CSA certifications, you can trust in its performance. Perfect for a 1/2" stud, this natural-colored terminal is essential for professional wiring projects. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connections with this premium-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0272 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 16.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710272;G-674-12X |
SKU: | MOL19071-0272 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |