19071-0148
InsulKrimp Ring Tongue Terminal for 8 AWG Wire
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal designed for 8 AWG wires. Featuring a durable PVC insulation and a reliable tin plating, this terminal ensures secure and efficient performance. Its 1/4" stud size (M6) fits snugly, while the closed barrel type guarantees a strong connection. With certifications from CSA and UL, you can trust in its quality and safety standards. RoHS compliant and packaged conveniently, it's a must-have for professionals and DIY enthusiasts alike. Upgrade your crimping arsenal with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0148 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710148;D-651-14X |
SKU: | MOL19071-0148 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |