19115-0012
Avikrimp Snap Spade Terminal for 18-22 AWG Wire
Enhance your wire connectivity with our Avikrimp Snap Spade Terminal designed for 18-22 AWG wires. This high-quality connector, part of the 19115 series, guarantees secure and efficient contact. Its tin plating ensures optimal conductivity, while the nylon insulation meets stringent safety standards. With a stud size of 8 (M4), it offers a universal fit. RoHS compliant and certified by both UL and CSA agencies, this terminal is a reliable choice for various applications.Upgrade your crimping experience with this durable and versatile component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0012 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150012;AA-8714-08 |
SKU: | MOL19115-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |