19121-0049
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Width 8.13mm
Enhance the efficiency of your electrical connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 10 (M5) and a width of 8.13mm, ensuring a secure and reliable fit. The PVC insulation material and closed barrel type provide added safety and protection. With tin plating on the contact mating area, you can trust in its durable and corrosion-resistant performance. UL and CSA agency certifications guarantee compliance with industry standards. Perfect for various applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0049 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210049;C-2104-10X |
SKU: | MOL19121-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |