19121-0054
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Width 9.53mm, Mylar Tape Carrier
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size of 8 (M4) and a width of 9.53mm, this terminal ensures secure and efficient installations. Its PVC insulation and tin plating guarantee durability and reliable performance. With UL and CSA certifications, you can trust in its quality and safety standards. The closed barrel design offers added protection, while the Mylar Tape Carrier simplifies handling. RoHS compliant and available on a convenient reel, this terminal is a must-have for your connectivity needs. Elevate your projects with the reliability and performance of our InsulKrimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0054 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210054;C-217-08XT |
SKU: | MOL19121-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |