19121-0008
InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your electrical connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 18-22 AWG wires, it boasts a secure fit for optimal performance. Featuring a tin contact plating and PVC insulation, this terminal ensures reliable conductivity while meeting industry standards for material flammability. With a stud size of 8 (M4) and a closed barrel design, it offers versatility and durability for various applications. RoHS compliant and UL/LR certified, you can trust in its quality and safety. Conveniently packaged on a reel with Mylar tape carrier, it's easy to handle and store. Elevate your crimping projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0008 |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210008;AA-215-08XT |
SKU: | MOL19121-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |