19121-0053
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Width 9.53mm
Upgrade your wire terminations with our InsulKrimp Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. With a stud size of 8 (M4) and a width of 9.53mm, this terminal ensures a secure and reliable connection. Its PVC insulation material and tin contact plating guarantee durability and conductivity. Certified by LR18689 and E32244, it meets stringent safety standards. Suitable for wire sizes 12 AWG to 10 AWG, with a 4-6 mm² cross-sectional area, it offers versatility in applications. The closed barrel design adds an extra layer of protection, while RoHS compliance ensures environmental responsibility. Perfect for various connector and crimping needs, this terminal is a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0053 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210053;C-217-08X |
SKU: | MOL19121-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |