19121-0046
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Width 8.13mm
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 6 (M3.5) and a width of 8.13mm, ensuring a secure fit. With a PVC insulation and tin plating, it offers both durability and conductivity. Perfect for various applications, this terminal is a reliable choice for your electrical projects. Packaged in a convenient bag, it's easy to store and access when needed. Upgrade your connections with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0046 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210046;C-2104-06X |
SKU: | MOL19121-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |