19121-0031

InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Length 20.19mm, Mylar Tape Carrier

Enhance wire connections with our InsulKrimp Flanged Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a 10 (M5) stud size and a 20.19mm length, this terminal ensures secure and efficient performance. Made with PVC insulation and tin plating, it meets high standards for durability and conductivity. RoHS compliant, it offers peace of mind for environmentally conscious projects. Perfect for various applications, this terminal is a reliable choice for professionals in need of quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19121-0031
Color: Natural
Series: 19121 - InsulKrimp
Connector Type: InsulKrimp
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.45 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191210031;BB-216-10XT
SKU: MOL19121-0031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download