19164-0948
Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5),Tape on Reel
Enhance your wire connections with our Perma-Seal Spade Tongue Terminal. Designed for 14-16 AWG wire, with a stud size 6 (M3.5), this terminal ensures a secure and efficient fit. Its NiAc insulation material provides durability, while the tin plating offers excellent conductivity. With a tape on reel packaging, it's convenient for bulk use. RoHS compliant, this terminal is a reliable choice for various applications, guaranteeing performance and longevity. Elevate your connectivity with our high-quality Perma-Seal Spade Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0948 |
Series: | 19164 - Perma-Seal |
Connector Type: | Spade |
Stud Size: | 6 (M3.5) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Product Name: | Perma-Seal |
Part Aliases: | 0191640948;SB-227-06T |
SKU: | MOL19164-0948 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |