19164-0419
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable Tin plating and a secure Stud Size 8 (M4), it ensures reliable conductivity. The NiAc insulation material and closed barrel type provide added safety, while the adhesive tape on reel packaging offers convenience. With CSA and UL certifications, as well as RoHS compliance, this terminal guarantees quality and environmental responsibility. Perfect for various applications, it accommodates wire sizes from 22 AWG to 18 AWG, making it a versatile and essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0419 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640419;SA-221-08T |
SKU: | MOL19164-0419 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |