19164-0316
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
The Perma-Seal Ring Tongue Terminal is a reliable connector for 10-12 AWG wires, featuring a sturdy stud size 10 (M5) for secure attachment. With a Mylar Tape Carrier included for convenience, this terminal ensures efficient installation. Its tin contact plating and insulation materials guarantee durability and conductivity, meeting stringent UL and CSA certifications for quality assurance. Suitable for wire sizes 12 AWG to 10 AWG, with a wire insulation diameter of 7.87mm, this terminal is versatile and dependable. The closed barrel design enhances stability, while its RoHS compliance underscores its environmental responsibility. Perfect for various applications, this terminal is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0316 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 1.23 - 1.94 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640316;SC-230-10T |
SKU: | MOL19164-0316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2024 | 515353 - Packaging Method/Quantity Changing. going from single spaced 500 pc reel to double space 400 pc reel. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |