19164-1148

Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 5/16" (M8), Tape and Reel

Enhance your wire connections with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a sturdy 5/16" (M8) stud size, this terminal ensures secure and reliable crimp or compression attachment. Its closed barrel design and NiAc insulation guarantee durability and protection. RoHS compliant and packaged in an embossed tape on reel, it's convenient for bulk usage. Upgrade your connectors with this high-quality component from our Perma-Seal series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19164-1148
Series: 19164 - Perma-Seal
Connector Type: Perma-Seal, Ring
Termination Method: Crimp or Compression
Stud Size: 5/16" (M8)
Insulation Material: NiAc
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm²
Barrel Type: Closed
Part Aliases: 0191641148
SKU: MOL19164-1148

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: