19164-0007
Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with our Perma-Seal Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable tin contact plating and suitable for stud size 8 (M4), this terminal ensures reliable conductivity. Its closed barrel design and NiAc insulation material provide secure and long-lasting performance. With UL and cSA certifications, you can trust in its quality and compliance. Whether you're working with 22 AWG, 20 AWG, or 18 AWG wires, this terminal, with a wire insulation diameter of 5.97mm, offers a perfect fit. RoHS compliant and meticulously crafted, it's an essential component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0007 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640007;SA-235-08 |
SKU: | MOL19164-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |