19193-0192
VersaKrimp Ring Tongue Terminal for 8 AWG Wire
Enhance wire connectivity with our VersaKrimp Ring Tongue Terminal designed for 8 AWG wires. Featuring a closed barrel with brazed construction, this terminal ensures secure and reliable crimping. The tin plating on the contact and mating areas offers excellent conductivity while meeting RoHS compliance standards. With a 3/4" stud size (M18) and precise 4.064 µm plating thickness, it guarantees a perfect fit for various applications. Certified by agencies like UL and CSA, it guarantees high performance and safety. Packaged in a convenient bag, it's easy to store and utilize for your connectivity needs. Perfect for crimping tasks in automotive, industrial, or electrical projects, this terminal is a must-have for professionals and DIY enthusiasts alike. Elevate your crimping game with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0192 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 3/4" (M18) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930192;D-353-34 |
SKU: | MOL19193-0192 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |