19193-0012
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction with tin plating, this terminal ensures reliable performance. Its closed barrel, brazed design offers secure crimping, while compatibility with stud sizes 5-6 (M3-3.5) makes installation a breeze. With certifications from LR and UL, you can trust in the quality and safety of this component. RoHS compliant and suitable for various wire sizes, it's a versatile choice for your connectivity needs. Upgrade your terminals with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0012 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930012;AA-321-06 |
SKU: | MOL19193-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |