19193-0959

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4

Upgrade your wire connections with these high-performance VersaKrimp Ring Tongue Terminals. Designed for 2 AWG wires, they ensure a secure and reliable fit with a 1/4" stud size. The crimp or compression termination method guarantees a durable connection, while the tin plating on the contact mating area provides excellent conductivity. RoHS compliant and featuring a closed barrel design, these terminals are ideal for various industrial applications. Elevate your wiring projects with the quality and efficiency of these VersaKrimp connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0959
Series: 19193 - VersaKrimp
Connector Type: Ring, VersaKrimp
Termination Method: Crimp or Compression
Stud Size: 1/4" (M6)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2 AWG
Barrel Type: Closed - Brazed
Part Aliases: 0191930959
SKU: MOL19193-0959

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: