19198-0016
Avikrimp Spade Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with the Avikrimp Spade Tongue Terminal for 14-16 AWG Wire. This meticulously crafted terminal, part of the 19198 series, offers reliable performance for a range of applications. Constructed with high-quality materials including nylon insulation and tin plating, it ensures durability and efficient conductivity. The closed barrel design provides a secure fit, while the crimp or compression termination method guarantees a strong bond. With agency certifications for LR and UL standards, you can trust in its safety and compliance. Ideal for 14-16 AWG wires, with a wire insulation diameter of 4.3mm, this terminal is a must-have for any professional wiring project. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with the Avikrimp Spade Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0016 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980016;BB-824-06 |
SKU: | MOL19198-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |