19198-0070
Avikrimp Spade Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with our Avikrimp Spade Tongue Terminals, designed for 18-22 AWG wires. These high-quality connectors, part of the 19198 series, feature a secure stud size of 5-6 (M3-3.5) and are plated with durable tin for optimal conductivity. Crafted from nylon (PA) insulation material, these terminals meet stringent flammability standards for safety. Suitable for wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²), they are CSA and UL certified for quality assurance. With a closed barrel design, they ensure a reliable connection every time. Rest assured, these RoHS-compliant terminals are environmentally friendly. Elevate your crimping process with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0070 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980070;AA-835-06 |
SKU: | MOL19198-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |