19198-0006
Avikrimp Spade Tongue Terminal for 18-22 AWG Wire
Enhance wire connectivity with our Avikrimp Spade Tongue Terminal, tailored for 18-22 AWG cables. Crafted for efficiency, this terminal features a durable nylon (PA) insulation and a secure tin contact plating, ensuring reliable performance. With a closed barrel design and a stud size of 10 (M5), it guarantees a snug fit for seamless operation. Meeting stringent quality standards, including RoHS compliance, UL, and CSA certifications, it's a trusted choice for various applications. Elevate your electrical setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0006 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980006;AA-835-10 |
SKU: | MOL19198-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |