19198-0039

Avikrimp Block Spade Terminal for 10-12 AWG Wire

Enhance your wire connections with precision using our Avikrimp Block Spade Terminal. Designed for 10-12 AWG wires, this terminal guarantees secure and efficient crimp or compression termination. Featuring a tin contact plating, it ensures optimal conductivity. The nylon insulation material and closed barrel type offer durability and safety. With UL and CSA agency certifications, you can trust in its quality and compliance. Perfect for various applications, this terminal is a reliable choice for professionals in need of high-performance connectors. Elevate your projects with the Avikrimp Block Spade Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19198-0039
Series: 19198 - Avikrimp
Connector Type: Avikrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5-6 (M3-3.5)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .305 µm
Contact Termination Plating Thickness: .305 µm
Wire Size: 10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 5.7 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191980039;C-8105-06
SKU: MOL19198-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download