19198-0071
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with our Avikrimp Spade Tongue Terminal, designed for 22-18 AWG wires. Featuring a stud size 6 (M3.5) and crafted with durable nylon (PA) insulation, this terminal ensures secure and reliable performance. Its closed barrel design offers added protection, while the tin plating on the contact mating area guarantees efficient conductivity. With UL and CSA agency certifications, you can trust in its quality and safety compliance. Suitable for a range of wire sizes, from 22 AWG to 18 AWG and .25 - 1.5 mm², this terminal is a versatile solution for various applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0071 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980071;AA-835-06T |
SKU: | MOL19198-0071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |