19198-0012
Avikrimp Spade Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with our Avikrimp Spade Tongue Terminal, designed for 14-16 AWG wires. This terminal, part of the 19198 series, features a durable construction with tin plating, ensuring reliable conductivity. The crimp or compression termination method guarantees a secure attachment, while the nylon insulation material meets stringent standards for safety. With a stud size of 5-6 (M3-3.5) and compatibility with wire sizes ranging from 14 AWG to 16 AWG, this terminal is versatile and efficient. Its closed barrel design further enhances its performance, making it a must-have component for various applications. Rest assured, it complies with RoHS regulations, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality Avikrimp terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0012 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980012;BB-807-06 |
SKU: | MOL19198-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |