19221-0415

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/2 (M12), Un-Plated, Extra Wide Pad

Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a 1/2" (M12) stud size and an extra wide pad for secure attachment. Perfect for battery cable lug applications, it ensures reliable conductivity with its tin plating. The closed barrel design offers durability, while its crimp or compression termination method guarantees easy installation. RoHS compliant and certified by UL and LR agencies, this terminal is a trusted choice for professional and DIY projects. Upgrade your connections with quality and efficiency in mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19221-0415
Series: 19221 - Battery Cable Lug
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 1/2" (M12)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 6.6 - 10.5 mm², 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0192210415;BCL-812-XWP
SKU: MOL19221-0415

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
01/04/2015 GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download